Part Details for FJH-30-R-03.55-4 by Samtec Inc
Overview of FJH-30-R-03.55-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-30-R-03.55-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-30-R-03.55-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 3.55" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7600 | Buy Now |
DISTI #
FJH-30-R-03.55-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.09m Tin Plated Copper 60VAC - Bulk (Alt: FJH-30-R-03.55-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 440 Factory Stock |
|
$1.8600 / $3.7500 | Buy Now |
DISTI #
200-FJH30R03554
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 40 |
|
$1.4100 / $3.7500 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.4900 / $3.8000 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 290 |
|
$1.8600 / $3.7500 | Buy Now |
DISTI #
000000000003853592
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 440 |
|
$1.7100 / $3.7500 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.4900 / $3.8000 | Buy Now |
DISTI #
5cd8e6e0cd7c1c4c3836aa73
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 440 |
|
$1.1130 / $3.7510 | Buy Now |