Part Details for FJH-30-R-06.00-4 by Samtec Inc
Overview of FJH-30-R-06.00-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-30-R-06.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W1433
|
Newark | Flat Flexible Cable Jumper, 0.50 Mm Pitch Rohs Compliant: Yes |Samtec FJH-30-R-06.00-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $6.8200 | Buy Now |
DISTI #
FJH-30-R-06.00-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.152m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-30-R-06.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 833 Factory Stock |
|
$2.6400 / $4.1000 | Buy Now |
DISTI #
200-FJH30R06004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$1.5800 / $4.1000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.6600 / $5.2700 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 550 |
|
$2.6400 / $4.1000 | Buy Now |
DISTI #
000000000002665735
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 833 |
|
$2.4300 / $4.1000 | Buy Now |
DISTI #
FJH-30-R-06.00-4
|
Avnet Abacus | FFC Jumper Cable 30Conductors 0.152m Tin Plated Copper 60VAC 1.4A (Alt: FJH-30-R-06.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.6600 / $5.2700 | Buy Now |
DISTI #
5cd8e6bbcd7c1c4c3836755c
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 833 |
|
$1.5800 / $4.1000 | Buy Now |