There are no models available for this part yet.
Overview of FJH-30-R-10.00-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJH-30-R-10.00-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJH-30-R-10.00-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 10" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2300 | Buy Now | |
DISTI #
FJH-30-R-10.00-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.254m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-30-R-10.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $6.0800 | Buy Now | |
DISTI #
200-FJH30R10004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$2.9700 / $6.0800 | Order Now | |
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$3.1700 / $8.0100 | Buy Now | ||
DISTI #
000000000002665750
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$3.6000 / $6.0800 | Buy Now | |
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$3.1700 / $8.0100 | Buy Now | ||
DISTI #
5cd8e6ddcd7c1c4c3836a634
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$2.3450 / $6.0790 | Buy Now |