Part Details for FJH-40-R-02.50-4 by Samtec Inc
Overview of FJH-40-R-02.50-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-40-R-02.50-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FJH-40-R-02.50-4-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 2.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$3.4364 / $6.9300 | Buy Now |
DISTI #
FJH-40-R-02.50-4-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 2.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8400 | Buy Now |
DISTI #
FJH-40-R-02.50-4
|
Avnet Americas | .5MM FLEX CABLE JUMPER - Bulk (Alt: FJH-40-R-02.50-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 640 Factory Stock |
|
RFQ | |
DISTI #
200-FJH40R02504
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 53 |
|
$1.4400 / $3.8100 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 641 Factory Stock |
|
$1.5000 / $3.8600 | Buy Now |
|
Powell Electronics | 0.50 mm Flat Flexible Cable Min Qty: 1 | 7 |
|
$1.8900 / $3.8100 | Buy Now |
DISTI #
000000000003588303
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 150 |
|
$1.7400 / $3.8100 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 641 Factory Stock |
|
$1.5000 / $3.8600 | Buy Now |
DISTI #
5cd8e6aecd7c1c4c383662dd
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 641 |
|
$1.1320 / $3.8150 | Buy Now |