Part Details for FJH-40-R-02.75-4 by Samtec Inc
Overview of FJH-40-R-02.75-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-40-R-02.75-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-40-R-02.75-4-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 2.75" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2000 | Buy Now |
DISTI #
FJH-40-R-02.75-4
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.07m Tin Plated Copper 60VAC - Bulk (Alt: FJH-40-R-02.75-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 600 Factory Stock |
|
$1.9800 / $4.0000 | Buy Now |
DISTI #
200-FJH40R02754
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$1.5100 / $4.0000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.6100 / $4.0600 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 396 |
|
$1.9800 / $4.0000 | Buy Now |
DISTI #
000000000003988470
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 600 |
|
$1.8200 / $4.0000 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.6100 / $4.0600 | Buy Now |
DISTI #
5cd8e6cbcd7c1c4c38368a9b
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 600 |
|
$1.1900 / $4.0000 | Buy Now |