Part Details for FJH-40-R-10.00-4 by Samtec Inc
Overview of FJH-40-R-10.00-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-40-R-10.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-40-R-10.00-4-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 10" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
47 In Stock |
|
$6.1910 / $12.9800 | Buy Now |
DISTI #
FJH-40-R-10.00-4
|
Avnet Americas | .5MM FLEX CABLE JUMPER - Bulk (Alt: FJH-40-R-10.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 386 Factory Stock |
|
$4.6600 / $6.8700 | Buy Now |
DISTI #
200-FJH40R10004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$2.7900 / $6.8700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$3.0500 / $9.5300 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 255 |
|
$4.6600 / $6.8700 | Buy Now |
DISTI #
000000000003511190
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 386 |
|
$4.2900 / $6.8700 | Buy Now |
DISTI #
FJH-40-R-10.00-4
|
Avnet Abacus | .5MM FLEX CABLE JUMPER (Alt: FJH-40-R-10.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$3.0500 / $9.5300 | Buy Now |
DISTI #
5cd8e6eacd7c1c4c3836b8e9
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 386 |
|
$2.7870 / $6.8680 | Buy Now |