Part Details for FJH-40-R-39.37-4 by Samtec Inc
Overview of FJH-40-R-39.37-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-40-R-39.37-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-40-R-39.37-4-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 39" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
52 In Stock |
|
$21.3955 / $38.4600 | Buy Now |
DISTI #
FJH-40-R-39.37-4
|
Avnet Americas | FFC Jumper Cable 40Conductors 1m Tin Plated Copper 60VAC - Bulk (Alt: FJH-40-R-39.37-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 323 Factory Stock |
|
$15.5000 / $21.6400 | Buy Now |
DISTI #
200-FJH40R39374
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 2 |
|
$11.7600 / $21.6400 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$12.5400 / $28.3200 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 213 |
|
$15.5000 / $21.6400 | Buy Now |
DISTI #
000000000005105799
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 323 |
|
$14.2500 / $21.6400 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$12.5400 / $28.3200 | Buy Now |
DISTI #
5cd8e6e9cd7c1c4c3836b7a4
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 323 |
|
$9.2700 / $21.6400 | Buy Now |