Part Details for FJH-50-D-17.50-4 by Samtec Inc
Overview of FJH-50-D-17.50-4 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-50-D-17.50-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FJH-50-D-17.50-4-ND
|
DigiKey | CABLE FFC 0.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4600 | Buy Now |
DISTI #
FJH-50-D-17.50-4
|
Avnet Americas | FFC Jumper Cable 50Conductors 0.445m Tin Plated Copper 60VAC - Bulk (Alt: FJH-50-D-17.50-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9300 / $11.6900 | Buy Now |
DISTI #
200-FJH50D17504
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$6.0200 / $11.6900 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable | 0 |
|
$6.4300 / $14.4900 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable | 0 |
|
$6.4300 / $14.4900 | Buy Now |
DISTI #
5cd8e6b2cd7c1c4c38366925
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $11.6900 | Buy Now |