There are no models available for this part yet.
Overview of FJH-50-R-09.84-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FJH-50-R-09.84-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FJH-50-R-09.84-4-ND
|
DigiKey | CABLE FFC 0.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9300 | Buy Now | |
DISTI #
FJH-50-R-09.84-4
|
Avnet Americas | Cable FFC Jumper 50 Conductor 0.25 m Tin Plated Copper 60VAC - Bulk (Alt: FJH-50-R-09.84-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9900 / $7.3500 | Buy Now | |
DISTI #
200-FJH-50-R-09.84-4
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 25 |
|
$2.9900 / $7.3500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $9.1200 | Buy Now | ||
DISTI #
000000000006161007
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$4.5900 / $7.3500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.0400 / $9.1200 | Buy Now | ||
DISTI #
5cd8e6eacd7c1c4c3836b8e0
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$2.9850 / $7.3540 | Buy Now |
CAD Models for FJH-50-R-09.84-4 by Samtec Inc
Part Data Attributes for FJH-50-R-09.84-4 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Insulator Material
|
POLYESTER
|
Length
|
0.25 mm
|
Number of Conductors
|
50
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Voltage
|
60 V
|
Resistance
|
1 Ω
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|