There are no models available for this part yet.
Overview of FJH-50-R-39.37-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJH-50-R-39.37-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJH-50-R-39.37-4
|
Avnet Americas | FFC Jumper Cable 50Conductors 1m Tin Plated Copper 60VAC - Bulk (Alt: FJH-50-R-39.37-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$13.7600 / $30.4700 | Buy Now | ||
DISTI #
000000000005105817
|
Sager | FFC / FPC Jumper Cables | 0 |
|
Buy Now | ||
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$13.7600 / $30.4700 | Buy Now |