Part Details for FJV3103RMTF by onsemi
Overview of FJV3103RMTF by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FJV3103RMTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1073
|
Newark | Fjv3103Rmtf, Single Bipolar Transistors |Onsemi FJV3103RMTF Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0380 | Buy Now |
DISTI #
2156-FJV3103RMTF-488-ND
|
DigiKey | TRANS PREBIAS Min Qty: 8876 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 75000 |
|
$0.0290 / $0.0341 | Buy Now |
DISTI #
4182744
|
Farnell | FJV3103RMTF, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 12000 Lead time: 3 Weeks, 1 Days Container: Each | 473800 |
|
$0.0314 | Buy Now |
Part Details for FJV3103RMTF
FJV3103RMTF CAD Models
FJV3103RMTF Part Data Attributes:
|
FJV3103RMTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJV3103RMTF
onsemi
NPN Epitaxial Silicon Transistor with Bias Resistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for FJV3103RMTF
This table gives cross-reference parts and alternative options found for FJV3103RMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJV3103RMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMUN2212LT3G | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | FJV3103RMTF vs MMUN2212LT3G |
MMUN2212LT1G | NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | FJV3103RMTF vs MMUN2212LT1G |
MMUN2212L | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | FJV3103RMTF vs MMUN2212L |