Part Details for FJV3113RMTF by onsemi
Overview of FJV3113RMTF by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FJV3113RMTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1076
|
Newark | Transistor, Rf, Npn, 50V, 0.1A, Sot-23 |Onsemi FJV3113RMTF Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
DISTI #
FJV3113RMTF
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: FJV3113RMTF) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 319400 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
FJV3113RMTF
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: FJV3113RMTF) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 319400 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
4185307
|
Farnell | TRANSISTOR, RF, NPN, 50V, 0.1A, SOT-23 RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 30000 |
|
$0.0299 | Buy Now |
|
Flip Electronics | Stock, ship today | 319400 |
|
$0.0160 | RFQ |
Part Details for FJV3113RMTF
FJV3113RMTF CAD Models
FJV3113RMTF Part Data Attributes:
|
FJV3113RMTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJV3113RMTF
onsemi
NPN Epitaxial Silicon Transistor with Bias Resistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-3 | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 21.37 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for FJV3113RMTF
This table gives cross-reference parts and alternative options found for FJV3113RMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJV3113RMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJV3113RMTF | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PACKAGE-3 | Rochester Electronics LLC | FJV3113RMTF vs FJV3113RMTF |
FJV3113RMTF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | FJV3113RMTF vs FJV3113RMTF |