-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Transistors, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1079
|
Newark | Fjv92 - Small Signal Bipolar Transistor |Onsemi FJV92MTF Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0380 | Buy Now |
DISTI #
FJV92MTF
|
Avnet Americas | Trans GP BJT PNP 350V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FJV92MTF) RoHS: Compliant Min Qty: 17858 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 463180 Partner Stock |
|
$0.0347 / $0.0414 | Buy Now |
DISTI #
FJV92MTF
|
Avnet Americas | Trans GP BJT PNP 350V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FJV92MTF) RoHS: Compliant Min Qty: 17858 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 463180 Partner Stock |
|
$0.0347 / $0.0414 | Buy Now |
|
Chip1Cloud | PNP 350V/0.5A TRANSISTOR | 6000 |
|
RFQ | |
DISTI #
4182748
|
Farnell | FJV92 - SMALL SIGNAL BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each | 9000 |
|
$0.0490 | Buy Now |
|
Flip Electronics | Stock, ship today | 463180 |
|
$0.0280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FJV92MTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJV92MTF
onsemi
Small Signal Transistors, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |