Part Details for FJX2907ATF by Fairchild Semiconductor Corporation
Overview of FJX2907ATF by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FJX2907ATF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 851 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 2400 |
|
$0.0870 / $0.2900 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 680 |
|
$0.2100 / $0.7000 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.6A, 60V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 389521 |
|
$0.0387 / $0.0455 | Buy Now |
|
Chip1Cloud | TRANS PNP 60V 0.6A SOT-323 | 48000 |
|
RFQ |
Part Details for FJX2907ATF
FJX2907ATF CAD Models
FJX2907ATF Part Data Attributes:
|
FJX2907ATF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJX2907ATF
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SC70, EIAJ SC-70, 1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |