Part Details for FJZ594JBTF by Fairchild Semiconductor Corporation
Overview of FJZ594JBTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FJZ594JBTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 687000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for FJZ594JBTF
FJZ594JBTF CAD Models
FJZ594JBTF Part Data Attributes
|
FJZ594JBTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJZ594JBTF
Fairchild Semiconductor Corporation
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES |