Part Details for FK 222 THF MI by Fischer Elektronik GmbH & Co KG
Overview of FK 222 THF MI by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK 222 THF MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK222THFMI
|
TME | Heatsink: extruded, U, natural, L: 33.8mm, W: 25.4mm, H: 12.7mm, 20K/W Min Qty: 10 | 0 |
|
$0.7900 / $1.0200 | RFQ |