Part Details for FK 242 SA 220 H by Fischer Elektronik GmbH & Co KG
Overview of FK 242 SA 220 H by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK 242 SA 220 H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6214
|
Newark | Heat Sink, To-220, To-220, 26 C/W, 12.7 Mm, 15 Mm, 15.24 Mm Rohs Compliant: Yes |Fischer Elektronik FK 242 SA 220 H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 608 |
|
$0.7990 | Buy Now |
DISTI #
FK242SA220H
|
TME | Heatsink: extruded, U, black, L: 15.24mm, W: 14.5mm, H: 16.75mm, 26K/W Min Qty: 1 | 9 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
10006506
|
Avnet Abacus | (Alt: 10006506) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S227300006347
|
Chip1Stop | Heat Sinks RoHS: Compliant | 278 |
|
$1.2700 / $3.0500 | Buy Now |