Part Details for FK 242 SA 220 O by Fischer Elektronik GmbH & Co KG
Overview of FK 242 SA 220 O by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK 242 SA 220 O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6215
|
Newark | Heat Sink, To-220, To-220, 26 C/W, 15.24 Mm, 14.5 Mm, 12.7 Mm Rohs Compliant: Yes |Fischer Elektronik FK 242 SA 220 O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1674 |
|
$0.4000 | Buy Now |
DISTI #
FK242SA220O
|
TME | Heatsink: extruded, U, black, L: 15.24mm, W: 14.5mm, H: 12.7mm, 26K/W Min Qty: 10 | 0 |
|
$0.7100 / $0.9400 | RFQ |
DISTI #
10006507
|
Avnet Abacus | Heat Sink Passive TO-220 Straight Thru-Hole 26�C/W Aluminum Black Anodized (Alt: 10006507) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |