Part Details for FK 250 10 LF PAK by Fischer Elektronik GmbH & Co KG
Overview of FK 250 10 LF PAK by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK 250 10 LF PAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X8128
|
Newark | Heatshink |Fischer Elektronik FK 250 10 LF PAK Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73483912
|
Verical | Heat Sink Passive TO-252/TO-263/TO-268/SO-8/SO-14/SO-16/SO-10/SOT-223 SMD Copper 28.8K/W RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2345 | Americas - 2873 |
|
$0.6722 / $0.7766 | Buy Now |
DISTI #
FK25010LFPAK
|
TME | Heatsink: moulded, natural, L: 8mm, W: 15mm, H: 10mm, 28.8K/W, copper Min Qty: 100 | 0 |
|
$0.7600 / $0.9600 | RFQ |