Part Details for FK 9 S NI / BL by Schutzinger GmbH
Overview of FK 9 S NI / BL by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK 9 S NI / BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK9SNI-BL
|
TME | Connector: 4mm banana, plug, 32A, 33VAC, 70VDC, blue, non-insulated Min Qty: 1 | 5 |
|
$1.8500 / $1.9700 | Buy Now |