Part Details for FK-MPT 0 5/ 8-3 5 by Phoenix Contact
Overview of FK-MPT 0 5/ 8-3 5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK-MPT 0 5/ 8-3 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 4 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 3.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$2.7000 / $3.3100 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 4 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 3.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$2.7000 / $3.3100 | Buy Now |