Part Details for FK100M400G160ETA by Capxon International Electronics Co Ltd
Overview of FK100M400G160ETA by Capxon International Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK100M400G160ETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 10uF 400V �20% P5 10x16mm 105�C 8000h Radial RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2000 |
|
$0.1430 | Buy Now |