Datasheets
FK161EIHM0.032768-T5 by:

CRYSTAL 32.7680KHZ 12.5PF SMD

Part Details for FK161EIHM0.032768-T5 by Abracon Corporation

Overview of FK161EIHM0.032768-T5 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FK161EIHM0.032768-T5

Part # Distributor Description Stock Price Buy
DISTI # 559-FK161EIHM.032768
Mouser Electronics Crystals SMD Tuning Fork Crystal 32.768 kHz Tolerance 20.0 ppm -40 To +85 C 12.5pF 1.6 x 1 mm RoHS: Compliant 4553
  • 1 $0.7900
  • 10 $0.7880
  • 5,000 $0.7870
  • 10,000 $0.7700
$0.7700 / $0.7900 Buy Now
DISTI # V72:2272_22282961
Arrow Electronics Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1840 Container: Cut Strips Americas - 4675
  • 0 $0.3587
  • 1 $0.1264
  • 10 $0.1253
  • 25 $0.1240
  • 100 $0.1228
  • 250 $0.1216
  • 500 $0.1203
  • 1,000 $0.1191
  • 3,000 $0.1179
$0.1179 / $0.3587 Buy Now

Part Details for FK161EIHM0.032768-T5

FK161EIHM0.032768-T5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FK161EIHM0.032768-T5 Part Data Attributes

FK161EIHM0.032768-T5 Abracon Corporation
Buy Now Datasheet
Compare Parts:
FK161EIHM0.032768-T5 Abracon Corporation CRYSTAL 32.7680KHZ 12.5PF SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description SMD, 2 PIN
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 0.1 µW
Frequency Stability 0.0144%
Frequency Tolerance 20 ppm
JESD-609 Code e4
Load Capacitance 12.5 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension 1.6mm x 1.0mm x 0.5mm
Series Resistance 90000 Ω
Surface Mount YES
Terminal Finish GOLD OVER NICKEL

Alternate Parts for FK161EIHM0.032768-T5

This table gives cross-reference parts and alternative options found for FK161EIHM0.032768-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK161EIHM0.032768-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FK161EI1HM0.032768-T5 Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN Abracon Corporation FK161EIHM0.032768-T5 vs FK161EI1HM0.032768-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK161EIHM0.032768-T5 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK161EIHM0.032768-T5 by Abracon Corporation

  • Please alert me when FK161EIHM0.032768-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FK161EIHM0.032768-T5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK161EIHM0.032768-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FK161EIHM0.032768-T5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK161EIHM0.032768-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK161EIHM0.032768-T5 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: