Datasheets
FK18X7R1E105KR020 by: TDK Corporation

Ceramic Capacitor, Ceramic

Part Details for FK18X7R1E105KR020 by TDK Corporation

Overview of FK18X7R1E105KR020 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FK18X7R1E105KR020

Part # Distributor Description Stock Price Buy
DISTI # 74X8782
Newark Mlcc, x7R,25V,1µf,â±10%,2.5Mm/Bulk Rohs Compliant: Yes |Tdk FK18X7R1E105KR020 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 445-FK18X7R1E105KR020-ND
DigiKey CAP CER 1UF 25V X7R RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk 863
In Stock
  • 1 $0.4500
  • 10 $0.2990
  • 500 $0.1418
  • 1,000 $0.1198
  • 5,000 $0.1072
  • 10,000 $0.1009
$0.1009 / $0.4500 Buy Now
DISTI # FK18X7R1E105KR020
Avnet Americas Cap Ceramic 1uF 25V X7R 10% Radial 2.5mm 125°C Bulk - Bulk (Alt: FK18X7R1E105KR020) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 500 $0.1016
  • 1,000 $0.0991
  • 2,000 $0.0967
  • 3,000 $0.0943
  • 4,000 $0.0918
  • 5,000 $0.0893
  • 50,000 $0.0869
$0.0869 / $0.1016 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk 0
Bulk
  • 500 $0.0816
$0.0816 Buy Now

Part Details for FK18X7R1E105KR020

FK18X7R1E105KR020 CAD Models

FK18X7R1E105KR020 Part Data Attributes

FK18X7R1E105KR020 TDK Corporation
Buy Now Datasheet
Compare Parts:
FK18X7R1E105KR020 TDK Corporation Ceramic Capacitor, Ceramic
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 40 Weeks
Samacsys Manufacturer TDK
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.5 mm
JESD-609 Code e2
Length 4 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN COPPER
Terminal Pitch 2.5 mm
Terminal Shape WIRE
Width 2.5 mm

Alternate Parts for FK18X7R1E105KR020

This table gives cross-reference parts and alternative options found for FK18X7R1E105KR020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK18X7R1E105KR020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FG18X7R1E105KRT00 Ceramic Capacitor, Ceramic, TDK Corporation FK18X7R1E105KR020 vs FG18X7R1E105KRT00
FK28X7R1E105KR000 Ceramic Capacitor, Ceramic TDK Corporation FK18X7R1E105KR020 vs FK28X7R1E105KR000
FG28X7R1E105KRT06 Ceramic Capacitor, Ceramic TDK Corporation FK18X7R1E105KR020 vs FG28X7R1E105KRT06
FG28X7R1E105KRT00 Ceramic Capacitor, Ceramic, TDK Corporation FK18X7R1E105KR020 vs FG28X7R1E105KRT00
FK18X7R1E105KR006 Ceramic Capacitor, Ceramic TDK Corporation FK18X7R1E105KR020 vs FK18X7R1E105KR006
FA28X7R1E105KRU06 Ceramic Capacitor, Ceramic TDK Corporation FK18X7R1E105KR020 vs FA28X7R1E105KRU06
FA18X7R1E105KRU06 Ceramic Capacitor, Ceramic TDK Corporation FK18X7R1E105KR020 vs FA18X7R1E105KRU06
FK28X7R1E105KR006 Ceramic Capacitor, Ceramic TDK Corporation FK18X7R1E105KR020 vs FK28X7R1E105KR006
FA28X7R1E105KRU00 Ceramic Capacitor, Ceramic, TDK Corporation FK18X7R1E105KR020 vs FA28X7R1E105KRU00
FA18X7R1E105KRU00 Ceramic Capacitor, Ceramic, TDK Corporation FK18X7R1E105KR020 vs FA18X7R1E105KRU00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK18X7R1E105KR020 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK18X7R1E105KR020 by TDK Corporation

Select Manufacturer
Which Manufacturer of FK18X7R1E105KR020 would you like to use for your alert(s)?
  • Please alert me when FK18X7R1E105KR020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FK18X7R1E105KR020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK18X7R1E105KR020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FK18X7R1E105KR020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK18X7R1E105KR020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK18X7R1E105KR020 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: