FK2000025
Description: CMOS Output Clock Oscillator, 1.8432MHz Min, 106.25MHz Max, 20MHz Nom, CMOS, SMD, 4 PIN

Overview of FK2000025 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FK2000025 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # FK2000025-ND
DigiKey XTAL OSC XO 20.0000MHZ CMOS SMD Min Qty: 3000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.7811
$0.7811 Buy Now
DISTI # FK2000025
Avnet Americas CLOCK SAW OSCILLATOR SEAM3225 T&R 3K - Tape and Reel (Alt: FK2000025) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.7810
$0.7810 Buy Now
DISTI # 729-FK2000025
Mouser Electronics Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K RoHS: Compliant 0
  • 3,000 $0.7000
$0.7000 Order Now
DISTI # FK2000025
Avnet Silica (Alt: FK2000025) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for FK2000025 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FK2000025 by Diodes Incorporated

FK2000025
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
LCC4,.09X.12,86/63
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
106.25 MHz
Operating Frequency-Min
1.8432 MHz
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.09X.12,86/63
Physical Dimension
3.2mm x 2.5mm x 1.0mm
Qualification Status
Not Qualified
Rise Time-Max
5 ns
Supply Current-Max
10 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
CMOS
Want to compare parts?
  1. FK2000025
    Diodes Incorporated
    CMOS Output Clock Oscillator, 1.8432MHz Min, 106.25MHz Max, 20MHz Nom, CMOS, SMD, 4 PIN
    VS

Related Parts for FK2000025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK2000025 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK2000025 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of FK2000025 would you like to use for your alert(s)?
  • Please alert me when FK2000025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FK2000025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK2000025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FK2000025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK2000025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK2000025 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: