There are no models available for this part yet.
Overview of FK20P-13V by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP35GRTZ-REEL7 | Analog Devices | 13V TEMPERATURE SENSOR | |
DC952A | Analog Devices | LTC3810EG Demo Board - 13V < V | |
DC2504A | Analog Devices | LT8630 Demo Board - 13V to 100 |
Price & Stock for FK20P-13V by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
173112-0202
|
TTI | D-Sub Contacts FCT TERM SIGN PLG CRP 51U 20-24 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5700 / $0.6170 | Buy Now |
CAD Models for FK20P-13V by Molex
Part Data Attributes for FK20P-13V by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
LOOSE
|
Contact Gender
|
MALE
|
Contact Style
|
ROUND PIN-SOCKET
|
DIN Conformance
|
NO
|
Design Use
|
SIGNAL
|
Finish Thickness
|
50
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Rated Current
|
5 A
|
Terminal Type
|
CRIMP
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|