Part Details for FKC08-48D15 by P-DUKE
Overview of FKC08-48D15 by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKC08-48D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 8W - Vout: ±15 VDC - Vin: 36 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant | 6 Factory Stock |
|
$27.5700 / $39.8900 | Buy Now |
|
Master Electronics | DC-DC Converter - 8W - Vout: ±15 VDC - Vin: 36 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant | 6 Factory Stock |
|
$27.5700 / $39.8900 | Buy Now |
Part Details for FKC08-48D15
FKC08-48D15 CAD Models
FKC08-48D15 Part Data Attributes
|
FKC08-48D15
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
FKC08-48D15
P-DUKE
Power Supply Module, DIP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Package Description | DIP-9 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDIP-T9 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.267 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 8 W |