Part Details for FKC500028 by Diodes Incorporated
Overview of FKC500028 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKC500028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FKC500028TR-ND
|
DigiKey | CRYSTAL OSCILLATOR SEAM3225 T&R Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2880 | Buy Now |
DISTI #
FKC500028
|
Avnet Americas | Oscillator 50MHz 1.2V 15pF 4-Pin Surface Mount - Tape and Reel (Alt: FKC500028) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$1.1931 | Buy Now |
DISTI #
621-FKC500028
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K | 0 |
|
$1.2100 / $1.2300 | Order Now |