Part Details for FKFSREIHM0.032768-T3 by Abracon Corporation
Overview of FKFSREIHM0.032768-T3 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKFSREIHM0.032768-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FKFSREIHM32768T3
|
Mouser Electronics | Crystals 32.768 KHZ TUNING FORK RoHS: Compliant | 23355 |
|
$0.3010 / $0.6400 | Buy Now |
DISTI #
73885306
|
RS | Crystal, SMD Tuning Fork, 32.768 kHz, 12.5pF, 8.7 x 3.7 mm, FKFSR Series | Abracon FKFSREIHM0.032768-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3340 | RFQ |
DISTI #
FKFSREIHM0.032768-T3
|
TTI | Crystals 32.768 KHZ TUNING FORK RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2410 / $0.2790 | Buy Now |
DISTI #
FKFSREIHM0.032768-T3
|
Avnet Abacus | Crystal 32.768kHz 12.5pF 4-Pin SMD T/R - Tape and Reel (Alt: FKFSREIHM0.032768-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 78000 |
|
Buy Now | |
DISTI #
FKFSREIHM0.032768-T3
|
Avnet Asia | Crystal 32.768kHz 12.5pF 4-Pin SMD T/R (Alt: FKFSREIHM0.032768-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.2662 / $0.3000 | Buy Now |
Part Details for FKFSREIHM0.032768-T3
FKFSREIHM0.032768-T3 CAD Models
FKFSREIHM0.032768-T3 Part Data Attributes
|
FKFSREIHM0.032768-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FKFSREIHM0.032768-T3
Abracon Corporation
CRYSTAL 32.7680KHZ 12.5PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 8.7mm x 3.3mm x 2.5mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FKFSREIHM0.032768-T3
This table gives cross-reference parts and alternative options found for FKFSREIHM0.032768-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKFSREIHM0.032768-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSR327-0.032768MHZ-EZM1251 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Fox Electronics | FKFSREIHM0.032768-T3 vs FSR327-0.032768MHZ-EZM1251 |
Q-32.768000K-TC206B-20-E-12.5-MJ | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | auris GmbH | FKFSREIHM0.032768-T3 vs Q-32.768000K-TC206B-20-E-12.5-MJ |
SWS14412D48A-32.768K | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | FKFSREIHM0.032768-T3 vs SWS14412D48A-32.768K |
223-000312-20 | Quartz Crystal, | Abracon Corporation | FKFSREIHM0.032768-T3 vs 223-000312-20 |
MC-30632.7680K-A5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | FKFSREIHM0.032768-T3 vs MC-30632.7680K-A5 |
Q-32.768000K-MP03-20-E-12.5-TR | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | FKFSREIHM0.032768-T3 vs Q-32.768000K-MP03-20-E-12.5-TR |
FSR32732.768KHZEZM12510 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, SMD, 4 PIN | Fox Electronics | FKFSREIHM0.032768-T3 vs FSR32732.768KHZEZM12510 |
223-000312-20-LF | Quartz Crystal, | Abracon Corporation | FKFSREIHM0.032768-T3 vs 223-000312-20-LF |
MC-30632.7680K-A | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | FKFSREIHM0.032768-T3 vs MC-30632.7680K-A |
FSM327 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC, SMD, 4 PIN | Fox Electronics | FKFSREIHM0.032768-T3 vs FSM327 |