Part Details for FKFSXEIVM0.032768-T3 by Abracon Corporation
Overview of FKFSXEIVM0.032768-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FKFSXEIVM0.032768-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-SXEIVM0.032768T3
|
Mouser Electronics | Crystals 32.768 KHZ TUNING FORK 7.0PF RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
DISTI #
FKFSXEIVM0.032768-T3
|
TTI | Crystals 32.768 KHZ TUNING FORK 7.0PF RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$1.2100 | Buy Now |
Part Details for FKFSXEIVM0.032768-T3
FKFSXEIVM0.032768-T3 CAD Models
FKFSXEIVM0.032768-T3 Part Data Attributes
|
FKFSXEIVM0.032768-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FKFSXEIVM0.032768-T3
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.7mm x 1.5mm x 1.4mm | |
Series Resistance | 65000 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |