Part Details for FKP1R011504B00KSSD by Wima
Overview of FKP1R011504B00KSSD by Wima
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1R011504B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2387
|
Newark | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0015Uf, Through Hole Mount |Wima FKP1R011504B00KSSD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 / $1.0100 | Buy Now |
DISTI #
4499-FKP1R011504B00KSSD-ND
|
DigiKey | FKP 1 1500 pF 1250 VDC 5x11x18 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
3190 In Stock |
|
$0.3280 / $0.4410 | Buy Now |
DISTI #
1928-1117-ND
|
DigiKey | CAP FILM 1500PF 10% 1.25KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2431 / $0.9300 | Buy Now |
DISTI #
505-FKP11500/1250/10
|
Mouser Electronics | Film Capacitors 1500pF 1250V 10% RoHS: Compliant | 14 |
|
$0.2440 / $0.9500 | Buy Now |
|
Future Electronics | FKP1 Series 1250 V 1500 pF ±10 % Radial Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4000 / $0.4850 | Buy Now |
DISTI #
FKP1R011504B00KSSD
|
TTI | Film Capacitors 1500pF 1250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2370 / $0.2420 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1861 |
|
RFQ | |
DISTI #
FKP1R011504B00KSSD
|
Avnet Abacus | FKP 1 1500 pF 10% 1250 VDC 5x11x18 RM15 bulk - standard (Alt: FKP1R011504B00KSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1R011504B00KSSD
FKP1R011504B00KSSD CAD Models
FKP1R011504B00KSSD Part Data Attributes
|
FKP1R011504B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1R011504B00KSSD
Wima
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP1R011504B00KSSD
This table gives cross-reference parts and alternative options found for FKP1R011504B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1R011504B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1R011504B00KB00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R011504B00KSSD vs FKP1R011504B00KB00 |
FKP1R011504B00KH00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R011504B00KSSD vs FKP1R011504B00KH00 |
FKP1R011504B00KD00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R011504B00KSSD vs FKP1R011504B00KD00 |
FKP1R011504B00KF00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R011504B00KSSD vs FKP1R011504B00KF00 |