Part Details for FKP1T026807D00KSSD by Wima
Overview of FKP1T026807D00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1T026807D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1T026807D00KSSD-ND
|
DigiKey | FKP 1 0.068 F 1600 VDC 15X26X41. Min Qty: 756 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7035 | Buy Now |
DISTI #
505-FKP026807D00KSSD
|
Mouser Electronics | Film Capacitors FKP 1 0.068 uF 1600 VDC 15x26x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 Lead time: 17 Weeks | 0 |
|
$3.4900 | Buy Now |
DISTI #
FKP1T026807D00KSSD
|
Avnet Abacus | FKP 1 0.068 F 10% 1600 VDC 15x26x41.5 RM37.5 bulk - standard (Alt: FKP1T026807D00KSSD) RoHS: Compliant Min Qty: 756 Package Multiple: 252 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1T026807D00KSSD
FKP1T026807D00KSSD CAD Models
FKP1T026807D00KSSD Part Data Attributes
|
FKP1T026807D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T026807D00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |
Alternate Parts for FKP1T026807D00KSSD
This table gives cross-reference parts and alternative options found for FKP1T026807D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T026807D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT026807DB8KS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, | Wima | FKP1T026807D00KSSD vs SNFPT026807DB8KS00 |