FKP1T041009HD4KSSD
Wima
Description: Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount,

Overview of FKP1T041009HD4KSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for FKP1T041009HD4KSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-1166-ND
DigiKey CAP FILM 1UF 10% 1.6KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk 43
In Stock
  • 1 $22.1900
  • 20 $20.4380
  • 60 $18.1023
  • 100 $16.1170
  • 500 $15.1827
$15.1827 / $22.1900 Buy Now
DISTI # 505-FKP1T041009HD4KS
Mouser Electronics Film Capacitors FKP 1 1.0 uF 1600 VDC 45x55x57 PCM 52.5 RoHS: Compliant 15
  • 1 $22.1900
  • 10 $20.4400
  • 20 $19.8100
  • 60 $18.1000
  • 100 $16.1100
  • 500 $15.1800
$15.1800 / $22.1900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks 0
  • 20 $42.8600
$42.8600 Buy Now

CAD Models for FKP1T041009HD4KSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FKP1T041009HD4KSSD by Wima

FKP1T041009HD4KSSD
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
WIMA
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
55 mm
JESD-609 Code
e3
Length
57 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Width
45 mm
Want to compare parts?
  1. FKP1T041009HD4KSSD
    Wima
    Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP1T041009HD4KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP1T041009HD4KSSD by Wima

Select Manufacturer
Which Manufacturer of FKP1T041009HD4KSSD would you like to use for your alert(s)?
  • Please alert me when FKP1T041009HD4KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP1T041009HD4KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP1T041009HD4KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP1T041009HD4KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP1T041009HD4KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP1T041009HD4KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: