There are no models available for this part yet.
Overview of FKP3G012203D00JF00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP3G012203D00JF00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-FKP3G012203D00JF00TR-ND
|
DigiKey | FKP 3 2200 PF 400 VDC 4X9.5X13 P Min Qty: 4500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2102 | Buy Now | |
DISTI #
505-FKP3G012203D0JF0
|
Mouser Electronics | Film Capacitors FKP 3 2200 pF 400 VDC 4x9.5x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1950 / $0.2240 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9920 | Buy Now | ||
DISTI #
FKP3G012203D00JF00
|
Avnet Abacus | FKP 3 2200 pF 5% 400 VDC 4x9.5x13 RM10 REEL H16.5 360 (Alt: FKP3G012203D00JF00) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FKP3G012203D00JF00 by Wima
Part Data Attributes for FKP3G012203D00JF00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9.5 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-200ppm/Cel ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for FKP3G012203D00JF00
This table gives cross-reference parts and alternative options found for FKP3G012203D00JF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3G012203D00JF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3G012203D00JJ00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G012203D00JF00 vs FKP3G012203D00JJ00 |
FKP3G012203D00JD00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G012203D00JF00 vs FKP3G012203D00JD00 |
FKP3G012203D00JI00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G012203D00JF00 vs FKP3G012203D00JI00 |
FKP3G012203D00JB00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G012203D00JF00 vs FKP3G012203D00JB00 |
FKP3G012203D00JSSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3G012203D00JF00 vs FKP3G012203D00JSSD |