Part Details for FKP4T031507F00KSSD by Wima
Overview of FKP4T031507F00KSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP4T031507F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP4T031507F00KSSD-ND
|
DigiKey | FKP 4 0.15 F 1600 VDC 19X32X41.5 Min Qty: 420 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6167 | Buy Now |
DISTI #
505-P4T031507F00KSSD
|
Mouser Electronics | Film Capacitors FKP 4 0.15 uF 1600 VDC 19x32x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$2.2200 / $2.4400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks | 0 |
|
$5.9800 | Buy Now |
Part Details for FKP4T031507F00KSSD
FKP4T031507F00KSSD CAD Models
FKP4T031507F00KSSD Part Data Attributes
|
FKP4T031507F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4T031507F00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |
Alternate Parts for FKP4T031507F00KSSD
This table gives cross-reference parts and alternative options found for FKP4T031507F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4T031507F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT031507FB8KSSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.15uF, | Wima | FKP4T031507F00KSSD vs SNFPT031507FB8KSSD |
SNFPT031507FB8KS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.15uF, | Wima | FKP4T031507F00KSSD vs SNFPT031507FB8KS00 |