-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP4T032207F00JSSD-ND
|
DigiKey | FKP 4 0.22 F 1600 VDC 19X32X41.5 Min Qty: 420 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9209 | Buy Now |
DISTI #
505-FKP4T032207F00JS
|
Mouser Electronics | Film Capacitors 0.22 uF 1600 VDC 5% RoHS: Compliant | 0 |
|
$2.4800 / $4.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks | 0 |
|
$6.2000 | Buy Now |
DISTI #
FKP4T032207F00JSSD
|
Avnet Abacus | FKP 4 0.22 F 5% 1600 VDC 19x32x41.5 RM 37.5 bulk pin 6-2 standard (Alt: FKP4T032207F00JSSD) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP4T032207F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4T032207F00JSSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for FKP4T032207F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4T032207F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73TW32204000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP4T032207F00JSSD vs R73TW32204000J |
R73TW3220JB00J | Film Capacitor, | KEMET Corporation | FKP4T032207F00JSSD vs R73TW3220JB00J |
73TW32205000J | Film Capacitor, Polypropylene, 1600V, 0.22uF | KEMET Corporation | FKP4T032207F00JSSD vs 73TW32205000J |
73TW3220JE00J | Film Capacitor, | KEMET Corporation | FKP4T032207F00JSSD vs 73TW3220JE00J |
R73TW3220JH00J | Film Capacitor, | KEMET Corporation | FKP4T032207F00JSSD vs R73TW3220JH00J |
R73TW3220SE00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.22uF, | KEMET Corporation | FKP4T032207F00JSSD vs R73TW3220SE00J |
R73TW3220000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | FKP4T032207F00JSSD vs R73TW3220000J |
R73TW32205000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP4T032207F00JSSD vs R73TW32205000J |