Part Details for FKP4T034707H00JSC9 by Wima
Overview of FKP4T034707H00JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP4T034707H00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP4T034707H00JSC9-ND
|
DigiKey | FKP 4 0.47 F 1600 VDC 24X45.5X41 Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9698 | Buy Now |
DISTI #
505-FKP4T034707H0JSC
|
Mouser Electronics | Film Capacitors FKP 4 0.47 uF 1600 VDC 24x45.5x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$4.9000 / $5.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks | 0 |
|
$9.6100 | Buy Now |