Part Details for FKT26EIHQ0.032768 by Abracon Corporation
Overview of FKT26EIHQ0.032768 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKT26EIHQ0.032768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FHQ0.032768BAG1K
|
Mouser Electronics | Crystals 32.768 KHZ RoHS: Compliant | 1450 |
|
$0.2110 / $0.4000 | Buy Now |
DISTI #
FKT26EIHQ0.032768
|
TTI | Crystals 32.768 KHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for FKT26EIHQ0.032768
FKT26EIHQ0.032768 CAD Models
FKT26EIHQ0.032768 Part Data Attributes
|
FKT26EIHQ0.032768
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FKT26EIHQ0.032768
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0049% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.1mm X 6.3mm | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER |
Alternate Parts for FKT26EIHQ0.032768
This table gives cross-reference parts and alternative options found for FKT26EIHQ0.032768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKT26EIHQ0.032768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKT38EIHQ0.032768-BAG1K | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Abracon Corporation | FKT26EIHQ0.032768 vs FKT38EIHQ0.032768-BAG1K |
FKT26EIHD0.032768 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Abracon Corporation | FKT26EIHQ0.032768 vs FKT26EIHD0.032768 |
FKT38EIHQ0.032768 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Abracon Corporation | FKT26EIHQ0.032768 vs FKT38EIHQ0.032768 |
FKT38EIHD0.032768 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Abracon Corporation | FKT26EIHQ0.032768 vs FKT38EIHD0.032768 |