Part Details for FKT38EIHD0.032768 by Abracon Corporation
Overview of FKT38EIHD0.032768 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358ANCFS-33N0-3.276800 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT1569AC-J3-18E-0032.768000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT5156AE-FA-33N0-32.768000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for FKT38EIHD0.032768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FKT38EIHD3276B1K
|
Mouser Electronics | Crystals Pin Through Tuning Fork Crystal 32.768 kHz Tolerance 20.0 ppm -10 To +60 C 12.5pF 8 x 3 mm RoHS: Compliant | 3822 |
|
$0.1230 / $0.3200 | Buy Now |
DISTI #
67585310
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole RoHS: Compliant Min Qty: 492 Package Multiple: 1 Date Code: 2313 | Americas - 790 |
|
$0.1343 / $0.2073 | Buy Now |
DISTI #
61696063
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole RoHS: Compliant Min Qty: 282 Package Multiple: 1 Date Code: 2138 | Americas - 282 |
|
$0.1396 | Buy Now |
DISTI #
C1S101601257890
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 790 |
|
$0.2073 | Buy Now |
DISTI #
C1S101600677273
|
Chip1Stop | Crystal Oscillators RoHS: Compliant pbFree: No | 282 |
|
$0.1670 | Buy Now |
Part Details for FKT38EIHD0.032768
FKT38EIHD0.032768 CAD Models
FKT38EIHD0.032768 Part Data Attributes
|
FKT38EIHD0.032768
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FKT38EIHD0.032768
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0049% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.1mm x 8.3mm | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER |
Alternate Parts for FKT38EIHD0.032768
This table gives cross-reference parts and alternative options found for FKT38EIHD0.032768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKT38EIHD0.032768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKT38EIHQ0.032768-BAG1K | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Abracon Corporation | FKT38EIHD0.032768 vs FKT38EIHQ0.032768-BAG1K |
FKT38EIHQ0.032768 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Abracon Corporation | FKT38EIHD0.032768 vs FKT38EIHQ0.032768 |
FKT26EIHQ0.032768 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Abracon Corporation | FKT38EIHD0.032768 vs FKT26EIHQ0.032768 |