Part Details for FL 542 by Pizzato Elettrica Srl
Overview of FL 542 by Pizzato Elettrica Srl
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL 542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73673512
|
RS | Position switch with bi-stable double-track lever | Pizzato USA FL 542 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9900 | RFQ |
DISTI #
FL542
|
TME | Limit switch, lever R 40mm, plastic roller Ø20mm, double, 10A Min Qty: 1 | 0 |
|
$24.8500 / $28.5400 | RFQ |