Part Details for FL 8/8 by Block USA Inc.
Overview of FL 8/8 by Block USA Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL 8/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5667
|
Newark | Safety Isolating Transformer, 1Ph Rohs Compliant: Yes |Block FL 8/8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.1600 / $21.0100 | Buy Now |
DISTI #
53X8502
|
Newark | Transformer, Iso, 16Vac, 8Va, Pcb Transformer Type:Encapsulated Safety Isolating, Secondary Voltages:2 X 8V, Power Rating:8Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:- Rohs Compliant: Yes |Block FL 8/8 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5000 | Buy Now |
DISTI #
70632351
|
RS | Transformer, PC mt, low profile, 8 VA, 115/230Vi, 8/16VAC out | Block USA FL 8/8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$15.3300 / $17.8200 | Buy Now |
DISTI #
4209712
|
element14 Asia-Pacific | SAFETY ISOLATING TRANSFORMER, 1PH RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$21.2850 / $29.2742 | Buy Now |
DISTI #
4209712
|
Farnell | SAFETY ISOLATING TRANSFORMER, 1PH RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 10 |
|
$28.0199 / $36.3844 | Buy Now |