Part Details for FL IP 54 FLANGE RD by Phoenix Contact
Overview of FL IP 54 FLANGE RD by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB22121WCEU | Amphenol Communications Solutions | USB2.0, B, RightAngle,DIP, W/ FLANGE SCREW HOLE. | |
FCE17B25SE390 | Amphenol Communications Solutions | D-Sub, Filtered, 25 Position, Socket, PCB Vertical, .250 Flange to pcb | |
FCE17E09PE340 | Amphenol Communications Solutions | D-Sub, Filtered, 9 Position, Pin, PCB Vertical, .250 Flange to pcb |
Price & Stock for FL IP 54 FLANGE RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | IP54 protection with color marking for SFN switch and angled patch connector - red RoHS: Compliant | 0 |
|
$0 | Buy Now |