Part Details for FL MC 2000E LC by Phoenix Contact
Overview of FL MC 2000E LC by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS |
Price & Stock for FL MC 2000E LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FO converter with LC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function. Comprehensive link diagnostics. DIN rail mountable - 12 ... 57 V DC supply. Meets IEC 61850-3 and IEEE 1613 standards. RoHS: Compliant |
8 In Stock 73 Factory Stock |
|
$622.4000 / $667.1600 | Buy Now |
|
Master Electronics | FO converter with LC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function. Comprehensive link diagnostics. DIN rail mountable - 12 ... 57 V DC supply. Meets IEC 61850-3 and IEEE 1613 standards. RoHS: Compliant |
8 In Stock 73 Factory Stock |
|
$622.4000 / $667.1600 | Buy Now |