Part Details for FL MC EF 1300 SM SC by Phoenix Contact
Overview of FL MC EF 1300 SM SC by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for FL MC EF 1300 SM SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FO converter with SC duplex fiber optic connection (1300 nm) - for converting 10/100Base-T(X) to single mode fiberglass (9/125 µm). Auto negotiation and auto MDI(X) function. Comprehensive link diagnostics. DIN-rail mountable - 18 ... 30 V DC supply. RoHS: Compliant |
5 In Stock 131 Factory Stock |
|
$481.3200 / $488.6100 | Buy Now |
|
Master Electronics | FO converter with SC duplex fiber optic connection (1300 nm) - for converting 10/100Base-T(X) to single mode fiberglass (9/125 µm). Auto negotiation and auto MDI(X) function. Comprehensive link diagnostics. DIN-rail mountable - 18 ... 30 V DC supply. RoHS: Compliant |
5 In Stock 131 Factory Stock |
|
$481.3200 / $488.6100 | Buy Now |