Part Details for FL WLAN 24 AP 802-11-US by Phoenix Contact
Overview of FL WLAN 24 AP 802-11-US by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL WLAN 24 AP 802-11-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | WLAN access point for the USA and Canada, 24 V DC, PoE, IEEE 802.11 a/b/g, 2.4 GHz, 5 GHz, client adapter, antenna diversity, web-based management, 802.11i, WPA2, WPA-PSK, RADIUS, WEP, TKIP, AES RoHS: Compliant | 0 |
|
$1,652.1300 / $1,672.2700 | Buy Now |
|
Master Electronics | WLAN access point for the USA and Canada, 24 V DC, PoE, IEEE 802.11 a/b/g, 2.4 GHz, 5 GHz, client adapter, antenna diversity, web-based management, 802.11i, WPA2, WPA-PSK, RADIUS, WEP, TKIP, AES RoHS: Compliant | 0 |
|
$1,652.1300 / $1,672.2700 | Buy Now |