Part Details for FL-01-10 by SPC Multicomp
Overview of FL-01-10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FL-01-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J4267
|
Newark | Cable, 3 Way Xlr Plug-Jack, 10M, Black, Connector Type A:Xlr 3 Position Plug, Connector Type B:Xlr 3 Position Jack, Cable Length - Imperial:32.8Ft, Cable Length - Metric:10M, Jacket Color:Black, Product Range:- Rohs Compliant: No |Multicomp FL-01-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$15.6000 / $23.2600 | Buy Now |
Part Details for FL-01-10
FL-01-10 CAD Models
FL-01-10 Part Data Attributes:
|
FL-01-10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
FL-01-10
SPC Multicomp
Cable Assembly, 4 Conductor(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Connector Side1 | SVP556S-BK | |
Connector Side2 | SVP555S-BK | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 6 mm | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 4 | |
Shielding | YES |