Part Details for FL-2010 by Omega Engineering
Overview of FL-2010 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
201-000795 | Texas Instruments | 32 Channel Current-Input 20-bit ADC 64-NFBGA 0 to 70 | |
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft |
Price & Stock for FL-2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH8877
|
Newark | Flowmeter, Air, 0.04-0.5Lpm, 100Psi, Flow Rate Min:0.04L/Min, Flow Rate Max:0.5L/Min, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:5%, Product Range:Fl-2000 Series, Port Size:0.125", Pressure Max:100Psi Rohs Compliant: Na |Omega FL-2010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$91.4900 | Buy Now |