Part Details for FL-530 by Omega Engineering
Overview of FL-530 by Omega Engineering
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH9633
|
Newark | Flowmeter, 1-1/2" Fnpt, 110Lpm, 300Scfm, Product Range:Fl-500 Series Rohs Compliant: Na |Omega FL-530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$424.9900 | Buy Now |
DISTI #
FL-530
|
Avnet Americas | Flow Meter, In-Line, 30-300 SCFM Air, 3 - 30 GPM Water, 5%, 100 psi Air, 200 psi Water, 1-1/2" FNPT - Bulk (Alt: FL-530) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$391.6689 / $446.7473 | Buy Now |
DISTI #
62AH9633
|
Avnet Americas | Flow Meter, In-Line, 30-300 SCFM Air, 3 - 30 GPM Water, 5%, 100 psi Air, 200 psi Water, 1-1/2" FNPT - Bulk (Alt: 62AH9633) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$424.9900 | Buy Now |
DISTI #
FL-530
|
Avnet Americas | Flow Meter, In-Line, 30-300 SCFM Air, 3 - 30 GPM Water, 5%, 100 psi Air, 200 psi Water, 1-1/2" FNPT - Bulk (Alt: FL-530) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$391.6689 / $446.7473 | Buy Now |
DISTI #
62AH9633
|
Avnet Americas | Flow Meter, In-Line, 30-300 SCFM Air, 3 - 30 GPM Water, 5%, 100 psi Air, 200 psi Water, 1-1/2" FNPT - Bulk (Alt: 62AH9633) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$424.9900 | Buy Now |
DISTI #
3867217
|
Farnell | DBITMTRE, AIR, EAU, 5%, 100PSI RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$428.6765 | Buy Now |