Part Details for FL-6404A-316 by Omega Engineering
Overview of FL-6404A-316 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL-6404A-316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH9690
|
Newark | 0.5 - 5 Gpm Corrosive 1/2"npt |Omega FL-6404A-316 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,084.3500 | Buy Now |
DISTI #
FL-6404A-316
|
Avnet Americas | ECONOMICAL IN-LINE FLOWMETERS - Bulk (Alt: FL-6404A-316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$999.3405 / $1,139.8727 | Buy Now |
DISTI #
FL-6404A-316
|
Avnet Americas | ECONOMICAL IN-LINE FLOWMETERS - Bulk (Alt: FL-6404A-316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$999.3405 / $1,139.8727 | Buy Now |
DISTI #
3910016
|
Farnell | FLOWMETER, 5GPM, 6000PSI, 1/2 FNPT RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1,033.0170 | Buy Now |