Part Details for FL-8GP-05ST-05ST-05ST by Omega Engineering
Overview of FL-8GP-05ST-05ST-05ST by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ505STL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -50A 22Mohm LDPAK(S)-(1)/To-263 | |
10127721-105STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-205STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for FL-8GP-05ST-05ST-05ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH9755
|
Newark | Multi-Tube Gas Proportioner |Omega FL-8GP-05ST-05ST-05ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,642.1300 | Buy Now |